Comparator Standard (General Purpose) CMOS, Push-Pull 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA9P4905-5Z

DigiKey Part Number
2156-HA9P4905-5Z-ND
Manufacturer
Intersil
Manufacturer Product Number
HA9P4905-5Z
Description
IC COMPARATOR 4 GEN PUR 16SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.15µA @ ±15V
Manufacturer
Intersil
Current - Output (Typ)
50mA
Packaging
Bulk
Current - Quiescent (Max)
20mA
Part Status
Active
Operating Temperature
0°C ~ 75°C
Type
Standard (General Purpose)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, Push-Pull
Supplier Device Package
16-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 15V, ±2.5V ~ 7.5V
Base Product Number
Voltage - Input Offset (Max)
7.5mV @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2128,50500 €257,01 €
Unit Price without VAT:128,50500 €
Unit Price with VAT:152,92095 €