
EL5220CY-T13 | |
|---|---|
DigiKey Part Number | 2156-EL5220CY-T13-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5220CY-T13 |
Description | EL5220 - DUAL 12MHZ RAIL-RAIL OP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 500µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 12 MHz |
| Bulk: | 4639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,34512 € |

