Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVI5080NSPBF

DigiKey Part Number
2156-PVI5080NSPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
PVI5080NSPBF
Description
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
PVI5080NSPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 220µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
5V
Current - Output / Channel
8µA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, 4 Leads
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:53
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,87094 €258,16 €
Unit Price without VAT:4,87094 €
Unit Price with VAT:5,79642 €