IGBT NPT 600 V 12 A 39 W Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGIB7B60KDPBF

DigiKey Part Number
2156-IRGIB7B60KDPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRGIB7B60KDPBF
Description
IGBT NPT 600V 12A TO220AB FP
Customer Reference
Detailed Description
IGBT NPT 600 V 12 A 39 W Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
IRGIB7B60KDPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 8A
Power - Max
39 W
Switching Energy
160µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
29 nC
Td (on/off) @ 25°C
23ns/140ns
Test Condition
400V, 8A, 50Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220AB Full-Pak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:864
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,29090 €258,18 €
Unit Price without VAT:1,29090 €
Unit Price with VAT:1,53617 €