Half-Bridge Gate Driver IC Non-Inverting 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2114SSTRPBF

DigiKey Part Number
2156-IR2114SSTRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IR2114SSTRPBF
Description
IR2114SS - GATE DRIVER
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
11.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
24ns, 7ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.192
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1192
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,65061 €259,76 €
Unit Price without VAT:2,65061 €
Unit Price with VAT:3,15423 €