
AUIRF7799L2TR | |
---|---|
DigiKey Part Number | 2156-AUIRF7799L2TR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF7799L2TR |
Description | MOSFET N-CH 250V 375A DIRECTFT |
Customer Reference | |
Detailed Description | N-Channel 250 V 375A (Tc) 4.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6714 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | 4,35763 € | 257,10 € |
Unit Price without VAT: | 4,35763 € |
---|---|
Unit Price with VAT: | 5,18558 € |