
54-00055 | |
|---|---|
DigiKey Part Number | 54-00055-ND |
Manufacturer | |
Manufacturer Product Number | 54-00055 |
Description | SENSOR RESISTIVE ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Resistive Analog Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Resistive | |
Output Type | Analog | |
Termination Style | Connector | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,61000 € | 141,61 € |
| Unit Price without VAT: | 141,61000 € |
|---|---|
| Unit Price with VAT: | 168,51590 € |

