Resistive Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Analog
54-00045 secondary

54-00045

DigiKey Part Number
1027-1035-ND
Manufacturer
Manufacturer Product Number
54-00045
Description
SENSOR RESISTIVE ANALOG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Resistive Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interlink Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Resistive
Output Type
Analog
Termination Style
-
Voltage - Supply
5V
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,61000 €141,61 €
5132,19400 €660,97 €
10128,68300 €1.286,83 €
25124,48000 €3.112,00 €
50121,60280 €6.080,14 €
Manufacturers Standard Package
Unit Price without VAT:141,61000 €
Unit Price with VAT:168,51590 €