
34-00022 | |
|---|---|
DigiKey Part Number | 1027-1024-ND |
Manufacturer | |
Manufacturer Product Number | 34-00022 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Resistive 3 µs Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive | |
Response Time | 3 µs | |
Output Type | Analog | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| 5 | 14,45000 € | 72,25 € |
| 10 | 13,92900 € | 139,29 € |
| 25 | 13,30640 € | 332,66 € |
| 50 | 12,88060 € | 644,03 € |
| 100 | 12,49030 € | 1.249,03 € |
| 500 | 11,70368 € | 5.851,84 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

