JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPJ110TR

DigiKey Part Number
4966-SMPJ110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPJ110TR
Description
JFET N-Channel -25V Low Noise
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
2 V @ 0.5 nA
Manufacturer
InterFET
Input Capacitance (Ciss) (Max) @ Vds
28pF @ 0V
Series
Resistance - RDS(On)
15 Ohms
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Package / Case
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
100 mA @ 15 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 72,06 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,38534 €4.156,02 €
Unit Price without VAT:1,38534 €
Unit Price with VAT:1,64855 €