JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5486

DigiKey Part Number
4966-SMP5486-ND
Manufacturer
Manufacturer Product Number
SMP5486
Description
JFET N-Channel -25V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Strip
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
12 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
4 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
3.5pF @ 15V
Resistance - RDS(On)
150 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 72,97 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
53,21800 €16,09 €
201,80250 €36,05 €
5001,20828 €604,14 €
Unit Price without VAT:3,21800 €
Unit Price with VAT:3,82942 €