Category | Voltage - Cutoff (VGS off) @ Id 2.5 V @ 10 nA |
Manufacturer InterFET | Input Capacitance (Ciss) (Max) @ Vds 3.5pF @ 15V |
Series | Resistance - RDS(On) 220 Ohms |
Packaging Strip | Power - Max 350 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Package / Case SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 6 mA @ 15 V | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,09400 € | 15,47 € |
| 20 | 1,73250 € | 34,65 € |
| 500 | 1,22998 € | 614,99 € |
| Unit Price without VAT: | 3,09400 € |
|---|---|
| Unit Price with VAT: | 3,68186 € |