JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4391

DigiKey Part Number
4966-SMP4391-ND
Manufacturer
Manufacturer Product Number
SMP4391
Description
JFET N-Channel -40V Low Noise
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
4.5 V @ 1 nA
Manufacturer
InterFET
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 20V
Series
Resistance - RDS(On)
28 Ohms
Packaging
Strip
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Package / Case
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
65 mA @ 20 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 72,06 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
54,02800 €20,14 €
202,25600 €45,12 €
5001,31258 €656,29 €
Unit Price without VAT:4,02800 €
Unit Price with VAT:4,79332 €