
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 4.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 15V | |
Resistance - RDS(On) | 450 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,68400 € | 18,42 € |
| 20 | 2,06300 € | 41,26 € |
| 500 | 1,42206 € | 711,03 € |
| Unit Price without VAT: | 3,68400 € |
|---|---|
| Unit Price with VAT: | 4,38396 € |

