JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4220A

DigiKey Part Number
4966-SMP4220A-ND
Manufacturer
Manufacturer Product Number
SMP4220A
Description
JFET N-Channel -30V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1 V @ 0.1 nA
Manufacturer
InterFET
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 15V
Series
Resistance - RDS(On)
800 Ohms
Packaging
Strip
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Package / Case
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 15 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 72,06 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
55,61000 €28,05 €
203,14100 €62,82 €
5001,83578 €917,89 €
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €