JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4117ATR

DigiKey Part Number
4966-SMP4117ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP4117ATR
Description
JFET N-Channel -40V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1.2 V @ 1 nA
Manufacturer
InterFET
Input Capacitance (Ciss) (Max) @ Vds
1.8pF @ 10V
Series
Resistance - RDS(On)
12.5 kOhms
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Package / Case
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
60 µA @ 10 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 72,06 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,22386 €3.671,58 €
Unit Price without VAT:1,22386 €
Unit Price with VAT:1,45639 €