
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 60 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1.2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 1.8pF @ 10V | |
Resistance - RDS(On) | 12.5 kOhms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,52600 € | 22,63 € |
| 20 | 2,53500 € | 50,70 € |
| 500 | 1,31982 € | 659,91 € |
| Unit Price without VAT: | 4,52600 € |
|---|---|
| Unit Price with VAT: | 5,38594 € |

