
CL-840-R215-PC | |
|---|---|
DigiKey Part Number | CL-840-R215-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-840-R215-PC |
Description | CHROMALIT ROUND 80CRI 215MM DIA |
Customer Reference | |
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 80 CRI 4000.0 115° Round with Flat Top 215mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 215mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 4000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 215 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 49,91480 € | 49.914,80 € |
| Unit Price without VAT: | 49,91480 € |
|---|---|
| Unit Price with VAT: | 59,39861 € |

