
CL-835-R75-PC | |
|---|---|
DigiKey Part Number | CL-835-R75-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-835-R75-PC |
Description | CHROMALIT ROUND 80CRI 75MM DIA |
Customer Reference | |
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 80 CRI 3500.0 115° Round with Flat Top 75mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 75mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3500.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 205 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,22908 € | 18.072,70 € |
| Unit Price without VAT: | 7,22908 € |
|---|---|
| Unit Price with VAT: | 8,60261 € |

