Image for CL-835-R62-XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-835-R62-XT

DigiKey Part Number
CL-835-R62-XT-ND
Manufacturer
Manufacturer Product Number
CL-835-R62-XT
Description
CHROMALIT ROUND 62MM DIA
Customer Reference
Detailed Description
ChromaLit™ XT Remote Phospher Light Source 80 CRI 3500 Round with Flat Top 61.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
61.5mm
Manufacturer
Intematix Corporation
CRI (Color Rendering Index)
80
Series
CCT (K)
3500.0
Packaging
Bulk
Conversion Efficacy (lm/Wrad)(typ)
205
Part Status
Active
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0007,79601 €38.980,05 €
Unit Price without VAT:7,79601 €
Unit Price with VAT:9,27725 €