
CL-830-R152-XT | |
|---|---|
DigiKey Part Number | CL-830-R152-XT-ND |
Manufacturer | |
Manufacturer Product Number | CL-830-R152-XT |
Description | LENS 80CRI 3000K 152MM ROUND |
Customer Reference | |
Detailed Description | ChromaLit™ Remote Phospher Light Source 80 CRI 3000.0 115° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | - | |
Lens Size | - | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 202 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 38,27991 € | 95.699,78 € |
| Unit Price without VAT: | 38,27991 € |
|---|---|
| Unit Price with VAT: | 45,55309 € |

