ChromaLit™ Round Remote Phospher Light Source 70 CRI 5000.0 115° Round with Flat Top 75mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-750-R75-PC

DigiKey Part Number
CL-750-R75-PC-ND
Manufacturer
Manufacturer Product Number
CL-750-R75-PC
Description
CHROMALIT ROUND 70CRI 75MM DIA
Customer Reference
Detailed Description
ChromaLit™ Round Remote Phospher Light Source 70 CRI 5000.0 115° Round with Flat Top 75mm
Product Attributes
Filter Similar Products
Category
Lens Size
75mm
Manufacturer
Intematix Corporation
CRI (Color Rendering Index)
70
Series
CCT (K)
5000.0
Packaging
Bulk
Conversion Efficacy (lm/Wrad)(typ)
232
Part Status
Active
Viewing Angle
115°
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5006,05983 €15.149,57 €
Unit Price without VAT:6,05983 €
Unit Price with VAT:7,21120 €