Image for CL-750-R135-XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-750-R135-XT

DigiKey Part Number
CL-750-R135-XT-ND
Manufacturer
Manufacturer Product Number
CL-750-R135-XT
Description
PHOSPHOR LIGHT SOURCE 135MM
Customer Reference
Detailed Description
ChromaLit™ XT Remote Phospher Light Source 70 CRI 5000.0 Round with Flat Top 135mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Box
Part Status
Active
Lens Style
Round with Flat Top
Lens Size
135mm
CRI (Color Rendering Index)
70
CCT (K)
5000.0
Conversion Efficacy (lm/Wrad)(typ)
232
Viewing Angle
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.50025,07800 €62.695,00 €
Unit Price without VAT:25,07800 €
Unit Price with VAT:29,84282 €