
CL-750-R100-PC | |
|---|---|
DigiKey Part Number | CL-750-R100-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-750-R100-PC |
Description | CHROMALIT ROUND 70CRI 100MM DIA |
Customer Reference | |
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 70 CRI 5000.0 115° Round with Flat Top 100mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 100mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 232 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,03466 € | 25.086,65 € |
| Unit Price without VAT: | 10,03466 € |
|---|---|
| Unit Price with VAT: | 11,94125 € |

