
562003 | |
|---|---|
DigiKey Part Number | 5472-562003-ND |
Manufacturer | |
Manufacturer Product Number | 562003 |
Description | 10 Port PoE++ Switch 242W 2SFP |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Intellinet Network Solutions | Fiber Type SFP |
Packaging Retail Package | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Unmanaged | PoE Ports 8 |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Number of Ports 10 | Voltage - Input 100 ~ 240VAC |
Copper Ports 8 | Mounting Type Desktop, Rack Mount |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 45°C |

