
561761 | |
|---|---|
DigiKey Part Number | 5472-561761-ND |
Manufacturer | |
Manufacturer Product Number | 561761 |
Description | 28 Port PoE Switch 370W 4SFP+ |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 28 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 28 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, SFP+ | |
PoE Ports | 24 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C | |
Grade | - | |
Qualification | - |

