
561426 | |
|---|---|
DigiKey Part Number | 5472-561426-ND |
Manufacturer | |
Manufacturer Product Number | 561426 |
Description | 28 Port L2+ Managed PoE+ Switch |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 4 |
Manufacturer Intellinet Network Solutions | Fiber Type SFP |
Packaging Retail Package | SFP/XFP Ports 4 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | PoE Ports 24 |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Number of Ports 28 | Voltage - Input 100 ~ 240VAC |
Copper Ports 28 | Mounting Type Rack Mount |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 45°C |

