
IMSDUDB3D2A2A1I3B3A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDUDB3D2A2A1I3B3A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDUDB3D2A2A1I3B3A0000 |
Description | MEMORY CARD SD MICROSD 256GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™, microSD™ 256GB |
Datasheet | Datasheet |
Category | Memory Type SD™, microSD™ |
Manufacturer Intelligent Memory Ltd. | Memory Size 256GB |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,84000 € | 311,84 € |
| 10 | 286,81700 € | 2.868,17 € |
| 25 | 277,21760 € | 6.930,44 € |
| Unit Price without VAT: | 311,84000 € |
|---|---|
| Unit Price with VAT: | 371,08960 € |


