
IMSDSDB3D2A2A1I3B3A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDSDB3D2A2A1I3B3A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDSDB3D2A2A1I3B3A0000 |
Description | MEMORY CARD SD MICROSD 256GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 256GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 256GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,99000 € | 301,99 € |
| 10 | 277,76700 € | 2.777,67 € |
| Unit Price without VAT: | 301,99000 € |
|---|---|
| Unit Price with VAT: | 359,36810 € |

