
IMSDSDB1D2A2A1I3B1A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDSDB1D2A2A1I3B1A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDSDB1D2A2A1I3B1A0000 |
Description | MEMORY CARD SD 128GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Intelligent Memory Ltd. | Memory Size 128GB |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,24000 € | 348,24 € |
| 10 | 320,23000 € | 3.202,30 € |
| Unit Price without VAT: | 348,24000 € |
|---|---|
| Unit Price with VAT: | 414,40560 € |

