
IMP3M8B3E2A2A1I3B2A0000 | |
|---|---|
DigiKey Part Number | 5107-IMP3M8B3E2A2A1I3B2A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMP3M8B3E2A2A1I3B2A0000 |
Description | SSD 240GB M.2 NVME 2280 NAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 240GB M.2 NVMe 2280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 € | 120,54 € |
| 10 | 111,05800 € | 1.110,58 € |
| 25 | 107,38040 € | 2.684,51 € |
| 50 | 104,65400 € | 5.232,70 € |
| Unit Price without VAT: | 120,54000 € |
|---|---|
| Unit Price with VAT: | 143,44260 € |


