Memory Module DDR3 SDRAM 16GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM2G64D3LDUD8AG-F125

DigiKey Part Number
5107-IMM2G64D3LDUD8AG-F125-ND
Manufacturer
Manufacturer Product Number
IMM2G64D3LDUD8AG-F125
Description
MODULE DDR3 SDRAM 16GB 240UDIMM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 16GB 240-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intelligent Memory Ltd.
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1489,75000 €489,75 €
12447,07417 €5.364,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:489,75000 €
Unit Price with VAT:582,80250 €