
IME8G32L4HADG-062I | |
|---|---|
DigiKey Part Number | 5107-IME8G32L4HADG-062I-ND |
Manufacturer | |
Manufacturer Product Number | IME8G32L4HADG-062I |
Description | ECC LPDDR4, 8GB, 1.1V, 256MX32, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,48000 € | 81,48 € |
| 10 | 75,14400 € | 751,44 € |
| 25 | 72,67240 € | 1.816,81 € |
| 68 | 70,03162 € | 4.762,15 € |
| Unit Price without VAT: | 81,48000 € |
|---|---|
| Unit Price with VAT: | 96,96120 € |






