
IME5116SDBETG-75I | |
|---|---|
DigiKey Part Number | 5107-IME5116SDBETG-75I-ND |
Manufacturer | |
Manufacturer Product Number | IME5116SDBETG-75I |
Description | ECC SDRAM, 512MB, 3.3V, 32MX16, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit LVTTL 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,77700 € | 87,77 € |
| 25 | 8,50600 € | 212,65 € |
| 50 | 8,30160 € | 415,08 € |
| 108 | 8,07620 € | 872,23 € |
| 324 | 7,75920 € | 2.513,98 € |
| 540 | 7,61431 € | 4.111,73 € |
| 1.080 | 7,42085 € | 8.014,52 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

