SDRAM Memory IC 512Mbit LVTTL 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IME5108SDBETG-75I

DigiKey Part Number
5107-IME5108SDBETG-75I-ND
Manufacturer
Manufacturer Product Number
IME5108SDBETG-75I
Description
ECC SDRAM, 512MB, 3.3V, 64MX8, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit LVTTL 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
64M x 8
Memory Interface
LVTTL
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,45000 €9,45 €
108,77700 €87,77 €
258,50600 €212,65 €
508,30160 €415,08 €
1088,07620 €872,23 €
3247,75920 €2.513,98 €
5407,61431 €4.111,73 €
1.0807,42085 €8.014,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €