
IME2532SDBETG-6I | |
|---|---|
DigiKey Part Number | 5107-IME2532SDBETG-6I-ND |
Manufacturer | |
Manufacturer Product Number | IME2532SDBETG-6I |
Description | ECC SDRAM, 256MB, 3.3V, 8MX32, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 7,23000 € | 72,30 € |
| 25 | 7,00800 € | 175,20 € |
| 50 | 6,84100 € | 342,05 € |
| 108 | 6,65611 € | 718,86 € |
| 324 | 6,39596 € | 2.072,29 € |
| 540 | 6,27689 € | 3.389,52 € |
| 1.080 | 6,11772 € | 6.607,14 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

