
IME1G08D3EEBG-15EI | |
|---|---|
DigiKey Part Number | 5107-IME1G08D3EEBG-15EI-ND |
Manufacturer | |
Manufacturer Product Number | IME1G08D3EEBG-15EI |
Description | ECC DDR3, 1GB, 1.5V, 128MX8, 667 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.425V ~ 1.575V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 8 | Supplier Device Package 78-FBGA (8x10.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| 10 | 15,16100 € | 151,61 € |
| 25 | 14,68240 € | 367,06 € |
| 50 | 14,32380 € | 716,19 € |
| 242 | 13,52236 € | 3.272,41 € |
| 484 | 13,17915 € | 6.378,71 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

