
IM8G08D4GBBG-062I | |
|---|---|
DigiKey Part Number | 5107-IM8G08D4GBBG-062I-ND |
Manufacturer | |
Manufacturer Product Number | IM8G08D4GBBG-062I |
Description | DDR4 8GB, 1.2V, 1GX8, 1600MHZ (3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 18 ns 78-FBGA (7.5x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.26V ~ 1.14V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 19,94300 € | 199,43 € |
| 25 | 19,30880 € | 482,72 € |
| 50 | 18,83360 € | 941,68 € |
| 209 | 17,87172 € | 3.735,19 € |
| 418 | 17,41751 € | 7.280,52 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |



