SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.5 ns 90-FBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM6432SDBABG-6I

DigiKey Part Number
5107-IM6432SDBABG-6I-ND
Manufacturer
Manufacturer Product Number
IM6432SDBABG-6I
Description
SDRAM, 64MB, 3.3V, 2MX32, 166MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.5 ns 90-FBGA (11x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
2ns
Part Status
Active
Access Time
5.5 ns
Memory Type
Volatile
Voltage - Supply
3V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
SDRAM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
2M x 32
Supplier Device Package
90-FBGA (11x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,67000 €4,67 €
104,34300 €43,43 €
254,21240 €105,31 €
504,11360 €205,68 €
1903,92458 €745,67 €
3803,82750 €1.454,45 €
5703,77126 €2.149,62 €
1.1403,67622 €4.190,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €