SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM6416SDBABG-6I

DigiKey Part Number
5107-IM6416SDBABG-6I-ND
Manufacturer
Manufacturer Product Number
IM6416SDBABG-6I
Description
SDRAM, 64MB, 3.3V, 4MX16, 166MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
2ns
Part Status
Active
Access Time
5.4 ns
Memory Type
Volatile
Voltage - Supply
3V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 95°C (TC)
Technology
SDRAM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4M x 16
Supplier Device Package
54-FBGA (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,28200 €22,82 €
252,21560 €55,39 €
502,16480 €108,24 €
1002,11420 €211,42 €
3482,02351 €704,18 €
6961,97364 €1.373,65 €
1.0441,94472 €2.030,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €