
IM5116D2DDBG-25 | |
|---|---|
DigiKey Part Number | 5107-IM5116D2DDBG-25-ND |
Manufacturer | |
Manufacturer Product Number | IM5116D2DDBG-25 |
Description | DDR2 512MB, 1.8V, 32MX16, 400MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,54700 € | 35,47 € |
| 25 | 3,44160 € | 86,04 € |
| 50 | 3,36160 € | 168,08 € |
| 209 | 3,19737 € | 668,25 € |
| 418 | 3,11852 € | 1.303,54 € |
| 627 | 3,07282 € | 1.926,66 € |
| 1.045 | 3,01577 € | 3.151,48 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |



