
IM4G08D3FDBG-107I | |
|---|---|
DigiKey Part Number | 5107-IM4G08D3FDBG-107I-ND |
Manufacturer | |
Manufacturer Product Number | IM4G08D3FDBG-107I |
Description | DDR3 4GB, 1.35V/1.5V, 512MX8, 93 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,85000 € | 20,85 € |
| 10 | 19,30700 € | 193,07 € |
| 25 | 18,69400 € | 467,35 € |
| 50 | 18,23420 € | 911,71 € |
| 242 | 17,20967 € | 4.164,74 € |
| 484 | 16,77180 € | 8.117,55 € |
| Unit Price without VAT: | 20,85000 € |
|---|---|
| Unit Price with VAT: | 24,81150 € |

