SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM4G08D3FDBG-107

DigiKey Part Number
5107-IM4G08D3FDBG-107-ND
Manufacturer
Manufacturer Product Number
IM4G08D3FDBG-107
Description
DDR3 4GB, 1.35V/1.5V, 512MX8, 93
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
Memory Type
Volatile
Voltage - Supply
1.283V ~ 1.45V
Memory Format
Operating Temperature
0°C ~ 95°C (TC)
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
512M x 8
Supplier Device Package
78-FBGA (7.5x10.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,40000 €30,40 €
1028,11900 €281,19 €
2527,21560 €680,39 €
5026,54000 €1.327,00 €
24225,03971 €6.059,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,40000 €
Unit Price with VAT:36,17600 €