
IM2G08D2DBBG-25I | |
|---|---|
DigiKey Part Number | 5107-IM2G08D2DBBG-25I-ND |
Manufacturer | |
Manufacturer Product Number | IM2G08D2DBBG-25I |
Description | DDR2 2GB, 1.8V, 256MX8, 400MHZ ( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 € | 34,62 € |
| 10 | 32,01000 € | 320,10 € |
| 25 | 30,97800 € | 774,45 € |
| 50 | 30,20700 € | 1.510,35 € |
| 100 | 29,44680 € | 2.944,68 € |
| 264 | 28,40428 € | 7.498,73 € |
| Unit Price without VAT: | 34,62000 € |
|---|---|
| Unit Price with VAT: | 41,19780 € |

