
IM2G04D2DBBG-25 | |
|---|---|
DigiKey Part Number | 5107-IM2G04D2DBBG-25-ND |
Manufacturer | |
Manufacturer Product Number | IM2G04D2DBBG-25 |
Description | DDR2 2GB, 1.8V, 512MX4, 400MHZ ( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
Memory Type Volatile | Voltage - Supply 1.7V ~ 1.9V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 4 | Supplier Device Package 60-FBGA (8x10) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 € | 37,04 € |
| 10 | 34,23700 € | 342,37 € |
| 25 | 33,13080 € | 828,27 € |
| 50 | 32,30480 € | 1.615,24 € |
| 100 | 31,49070 € | 3.149,07 € |
| 264 | 30,37515 € | 8.019,04 € |
| Unit Price without VAT: | 37,04000 € |
|---|---|
| Unit Price with VAT: | 44,07760 € |

