
IM2516SDBATG-6I | |
|---|---|
DigiKey Part Number | 5107-IM2516SDBATG-6I-ND |
Manufacturer | |
Manufacturer Product Number | IM2516SDBATG-6I |
Description | SDRAM, 256MB, 3.3V, 16MX16, 166M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,33640 € | 83,41 € |
| 50 | 3,25900 € | 162,95 € |
| 108 | 3,17296 € | 342,68 € |
| 324 | 3,05130 € | 988,62 € |
| 540 | 2,99531 € | 1.617,47 € |
| 1.080 | 2,92024 € | 3.153,86 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

