
IM2508SDBBTG-6 | |
|---|---|
DigiKey Part Number | 5107-IM2508SDBBTG-6-ND |
Manufacturer | |
Manufacturer Product Number | IM2508SDBBTG-6 |
Description | SDRAM, 256MB, 3.3V, 32MX8, 166MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.4 ns |
Memory Type Volatile | Voltage - Supply 3V ~ 3.6V |
Memory Format | Operating Temperature 0°C ~ 70°C (TA) |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 54-TSOP II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,23040 € | 55,76 € |
| 50 | 2,17960 € | 108,98 € |
| 108 | 2,12296 € | 229,28 € |
| 324 | 2,04250 € | 661,77 € |
| 540 | 2,00539 € | 1.082,91 € |
| 1.080 | 1,95551 € | 2.111,95 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


