
IM1G16D2DDBG-25I | |
|---|---|
DigiKey Part Number | 5107-IM1G16D2DDBG-25I-ND |
Manufacturer | |
Manufacturer Product Number | IM1G16D2DDBG-25I |
Description | DDR2 1GB, 1.8V, 64MX16, 400MHZ ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
Memory Type Volatile | Voltage - Supply 1.7V ~ 1.9V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 7,18400 € | 71,84 € |
| 25 | 6,96400 € | 174,10 € |
| 50 | 6,79800 € | 339,90 € |
| 209 | 6,45842 € | 1.349,81 € |
| 418 | 6,29665 € | 2.632,00 € |
| 627 | 6,20314 € | 3.889,37 € |
| 1.045 | 6,08678 € | 6.360,69 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

