
IM1G16D2DDBG-25 | |
|---|---|
DigiKey Part Number | 5107-IM1G16D2DDBG-25-ND |
Manufacturer | |
Manufacturer Product Number | IM1G16D2DDBG-25 |
Description | DDR2 1GB, 1.8V, 64MX16, 400MHZ ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
Memory Type Volatile | Voltage - Supply 1.7V ~ 1.9V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 6,58800 € | 65,88 € |
| 25 | 6,38640 € | 159,66 € |
| 50 | 6,23440 € | 311,72 € |
| 209 | 5,92373 € | 1.238,06 € |
| 418 | 5,77560 € | 2.414,20 € |
| 627 | 5,68998 € | 3.567,62 € |
| 1.045 | 5,58331 € | 5.834,56 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |

