
IM1232SDBATG-6I | |
|---|---|
DigiKey Part Number | 5107-IM1232SDBATG-6I-ND |
Manufacturer | |
Manufacturer Product Number | IM1232SDBATG-6I |
Description | SDRAM, 128MB, 3.3V, 4MX32, 166MH |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,87300 € | 38,73 € |
| 25 | 3,75720 € | 93,93 € |
| 50 | 3,66940 € | 183,47 € |
| 108 | 3,57241 € | 385,82 € |
| 324 | 3,43491 € | 1.112,91 € |
| 540 | 3,37174 € | 1.820,74 € |
| 1.080 | 3,28702 € | 3.549,98 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

